
450BXC22MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-4008-ND |
Manufacturer | |
Manufacturer Product Number | 450BXC22MEFC16X20 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXC22MEFC16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 304 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,09300 € | 10,93 € |
| 50 | 0,85000 € | 42,50 € |
| 100 | 0,77310 € | 77,31 € |
| 600 | 0,62922 € | 377,53 € |
| 1.200 | 0,58960 € | 707,52 € |
| 3.000 | 0,54732 € | 1.641,96 € |
| 5.400 | 0,52519 € | 2.836,03 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

