
EEU-EE2W220S | |
|---|---|
DigiKey Part Number | P13674-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EE2W220S |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2W220S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 330.8 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 945 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2WHG220 | Panasonic Industry | 125.126 | P5877-ND | 1,85000 € | Similar |
| EEU-ED2W220SB | Panasonic Industry | 181 | 10-EEU-ED2W220SBCT-ND | 2,07000 € | Similar |
| UCS2W220MHD | Nichicon | 5.683 | 493-5884-ND | 1,37000 € | Direct |
| 450BXC22MEFC16X20 | Rubycon | 983 | 1189-4008-ND | 1,67000 € | Upgrade |
| 450LLE22MEFC16X20 | Rubycon | 650 | 1189-2297-ND | 2,16000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,38400 € | 13,84 € |
| 50 | 1,08980 € | 54,49 € |
| 100 | 0,99660 € | 99,66 € |
| 500 | 0,83654 € | 418,27 € |
| 1.000 | 0,78618 € | 786,18 € |
| 2.500 | 0,73246 € | 1.831,15 € |
| 5.000 | 0,69974 € | 3.498,70 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

