UPM1H121MPD6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 1.255
Unit Price: 0,51000 €
Datasheet

Similar


Nichicon
In Stock: 503
Unit Price: 0,61000 €
Datasheet

Similar


Nichicon
In Stock: 2.170
Unit Price: 0,67000 €
Datasheet

Similar


Nichicon
In Stock: 2.041
Unit Price: 0,49000 €
Datasheet

Similar


Nichicon
In Stock: 6.784
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.000
Unit Price: 0,80000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.529
Unit Price: 0,69000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 740
Unit Price: 0,92000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,57016 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,54635 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,55938 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.803
Unit Price: 0,66000 €
Datasheet

Similar


Panasonic Industry
In Stock: 9.830
Unit Price: 0,67000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,66000 €
Datasheet
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1H121MPD6

DigiKey Part Number
493-15737-ND
Manufacturer
Manufacturer Product Number
UPM1H121MPD6
Description
CAP ALUM 120UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H121MPD6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
755 mA @ 10 kHz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,50400 €5,04 €
500,38080 €19,04 €
2000,30925 €61,85 €
6000,26852 €161,11 €
1.0000,25328 €253,28 €
2.6000,22979 €597,45 €
5.0000,21684 €1.084,20 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €