
EEU-FC1H121B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1H121BCT-ND - Cut Tape (CT) 10-EEU-FC1H121BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H121B |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H121B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 399.8 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 615 mA @ 100 kHz |
Part Status Active | Impedance 162 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,31340 € | 15,67 € |
| 100 | 0,28050 € | 28,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21944 € | 109,72 € |
| 1.000 | 0,20183 € | 201,83 € |
| 1.500 | 0,19293 € | 289,39 € |
| 2.500 | 0,18302 € | 457,55 € |
| 3.500 | 0,17718 € | 620,13 € |
| 5.000 | 0,17155 € | 857,75 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

