



UPW1H121MPD6 | |
|---|---|
DigiKey Part Number | 493-1901-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H121MPD6 |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H121MPD6 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 403 mA @ 120 Hz |
Part Status Not For New Designs | Impedance 162 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H121MPD | Nichicon | 1.255 | 493-17035-ND | 0,50000 € | Similar |
| UPJ1H121MPD6 | Nichicon | 503 | 493-17036-ND | 0,60000 € | Similar |
| UPM1H121MPD | Nichicon | 2.170 | 493-15736-ND | 0,66000 € | Similar |
| UPW1H121MPD | Nichicon | 1.798 | 493-1900-ND | 0,48000 € | Similar |
| EEU-FC1H121 | Panasonic Industry | 0 | P11255-ND | 0,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,24000 € | 12,00 € |
| 200 | 0,19200 € | 38,40 € |
| 600 | 0,16458 € | 98,75 € |
| 1.000 | 0,15432 € | 154,32 € |
| 2.600 | 0,13848 € | 360,05 € |
| 5.000 | 0,12975 € | 648,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

