



UPJ1H121MPD6 | |
|---|---|
DigiKey Part Number | 493-17036-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1H121MPD6 |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H121MPD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 435 mA @ 120 Hz |
Packaging Bulk | Impedance 170 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J121MPD | Nichicon | 1.529 | 493-1938-ND | 0,68000 € | Upgrade |
| UPJ1H121MPD | Nichicon | 1.255 | 493-17035-ND | 0,50000 € | Similar |
| UPM1H121MPD | Nichicon | 2.170 | 493-15736-ND | 0,66000 € | Similar |
| UPW1H121MPD | Nichicon | 1.798 | 493-1900-ND | 0,48000 € | Similar |
| UPW1H121MPD6 | Nichicon | 6.610 | 493-1901-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,25050 € | 25,05 € |
| 500 | 0,19872 € | 99,36 € |
| 1.800 | 0,17073 € | 307,31 € |
| 3.600 | 0,15913 € | 572,87 € |
| 5.400 | 0,15327 € | 827,66 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

