



UPW1H121MPD | |
|---|---|
DigiKey Part Number | 493-1900-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H121MPD |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H121MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 412.75 mA @ 120 Hz |
Part Status Active | Impedance 155 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H121MPD | Nichicon | 1.255 | 493-17035-ND | 0,50000 € | Similar |
| UPJ1H121MPD6 | Nichicon | 503 | 493-17036-ND | 0,60000 € | Similar |
| UPM1H121MPD | Nichicon | 2.170 | 493-15736-ND | 0,66000 € | Similar |
| EEU-FC1H121B | Panasonic Industry | 9.830 | 10-EEU-FC1H121BCT-ND | 0,66000 € | Similar |
| EEU-FC1H121LB | Panasonic Industry | 5 | 10-EEU-FC1H121LBCT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30200 € | 3,02 € |
| 50 | 0,22400 € | 11,20 € |
| 200 | 0,17875 € | 35,75 € |
| 600 | 0,15293 € | 91,76 € |
| 1.000 | 0,14324 € | 143,24 € |
| 2.600 | 0,12832 € | 333,63 € |
| 5.000 | 0,12009 € | 600,45 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

