



UPM1H121MPD6TD | |
|---|---|
DigiKey Part Number | 493-7396-1-ND - Cut Tape (CT) 493-7396-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H121MPD6TD |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H121MPD6TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 755 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H121MPD6TD | Nichicon | 878 | 493-5045-1-ND | 0,60000 € | Direct |
| UPW1J121MPD1TD | Nichicon | 1.000 | 493-11896-1-ND | 0,68000 € | Upgrade |
| UPM1H121MPD6TD | Nichicon | 1.000 | 493-7396-1-ND | 0,79000 € | Parametric Equivalent |
| UPW1J121MPD | Nichicon | 1.529 | 493-1938-ND | 0,68000 € | Parametric Equivalent |
| 860080775015 | Würth Elektronik | 0 | 732-9135-1-ND | 0,49000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49800 € | 4,98 € |
| 50 | 0,37600 € | 18,80 € |
| 100 | 0,33750 € | 33,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27106 € | 135,53 € |
| 1.000 | 0,25013 € | 250,13 € |
| 1.500 | 0,23956 € | 359,34 € |
| 2.500 | 0,22777 € | 569,42 € |
| 3.500 | 0,22084 € | 772,94 € |
| 5.000 | 0,21414 € | 1.070,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

