Direct
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar




UPB1H331MPD | |
|---|---|
DigiKey Part Number | UPB1H331MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPB1H331MPD |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB1H331MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 295 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 324.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1H331MPD | Nichicon | 3.405 | 493-6975-ND | 0,93000 € | Direct |
| UHE1H331MPD | Nichicon | 6.706 | 493-1612-ND | 0,86000 € | Similar |
| 50ZLJ330M10X20 | Rubycon | 10.834 | 1189-1434-ND | 0,78000 € | Direct |
| EKZN500ELL331MJ20S | Chemi-Con | 1.211 | 565-5008-ND | 1,05000 € | Direct |
| 50YXJ330M10X20 | Rubycon | 871 | 1189-1424-ND | 0,75000 € | Upgrade |













