
50ZLJ330M10X20 | |
|---|---|
DigiKey Part Number | 1189-1434-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ330M10X20 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLJ330M10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.133 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.06 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,37360 € | 18,68 € |
| 100 | 0,33510 € | 33,51 € |
| 500 | 0,26856 € | 134,28 € |
| 1.000 | 0,24759 € | 247,59 € |
| 3.000 | 0,22135 € | 664,05 € |
| 5.000 | 0,21154 € | 1.057,70 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

