Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FS1H331 | |
|---|---|
DigiKey Part Number | P122403-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1H331 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1H331 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.323 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Packaging Bulk | Impedance 23 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H331 | Panasonic Industry | 560 | P13133-ND | 0,89000 € | Parametric Equivalent |
| EEU-EB1H331B | Panasonic Industry | 1.411 | P19610CT-ND | 0,91000 € | Parametric Equivalent |
| EEU-FS1H331B | Panasonic Industry | 0 | P122331CT-ND | 1,08000 € | Parametric Equivalent |
| 50YXJ330M10X20 | Rubycon | 871 | 1189-1424-ND | 0,75000 € | Parametric Equivalent |
| 50ZLH330MEFC10X20 | Rubycon | 0 | 50ZLH330MEFC10X20-ND | 0,22774 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,67900 € | 6,79 € |
| 50 | 0,51860 € | 25,93 € |
| 200 | 0,42615 € | 85,23 € |
| 600 | 0,37355 € | 224,13 € |
| 1.000 | 0,35387 € | 353,87 € |
| 2.600 | 0,32353 € | 841,18 € |
| 5.000 | 0,30683 € | 1.534,15 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |








