Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50ZLH330MEFC10X20 | |
|---|---|
DigiKey Part Number | 50ZLH330MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLH330MEFC10X20 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZLH330MEFC10X20 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ330M10X20 | Rubycon | 871 | 1189-1424-ND | 0,75000 € | Parametric Equivalent |
| 50ZLH330MEFCT810X20 | Rubycon | 0 | 50ZLH330MEFCT810X20-ND | 0,25313 € | Parametric Equivalent |
| 50ZLJ330M10X20 | Rubycon | 9.811 | 1189-1434-ND | 0,78000 € | Parametric Equivalent |
| 63ZLJ330M10X20 | Rubycon | 60.279 | 1189-63ZLJ330M10X20-ND | 0,98000 € | Parametric Equivalent |
| EEU-EB1H331 | Panasonic Industry | 560 | P13133-ND | 0,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22593 € | 225,93 € |
| Unit Price without VAT: | 0,22593 € |
|---|---|
| Unit Price with VAT: | 0,26886 € |








