
EEU-EB1H331 | |
|---|---|
DigiKey Part Number | P13133-ND |
Manufacturer | |
Manufacturer Product Number | EEU-EB1H331 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1H331 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 293 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 380.9 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1H331LB | Panasonic Industry | 11.875 | P15377CT-ND | 1,27000 € | Similar |
| EEU-EB1H331B | Panasonic Industry | 1.411 | P19610CT-ND | 0,91000 € | Parametric Equivalent |
| EKZE500ELL331MJ25S | Chemi-Con | 3.646 | 565-1711-ND | 1,12000 € | Similar |
| UHD1H331MPD | Nichicon | 1.584 | 493-15210-ND | 1,11000 € | Similar |
| 50YXJ330M10X20 | Rubycon | 871 | 1189-1424-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,42980 € | 21,49 € |
| 200 | 0,35080 € | 70,16 € |
| 600 | 0,30588 € | 183,53 € |
| 1.000 | 0,28906 € | 289,06 € |
| 2.600 | 0,26314 € | 684,16 € |
| 5.000 | 0,24886 € | 1.244,30 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

