UKL2A151MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 180
Unit Price: 1,11000 €
Datasheet

Direct


Nichicon
In Stock: 451
Unit Price: 1,42000 €
Datasheet

Direct


Nichicon
In Stock: 390
Unit Price: 1,11000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.427
Unit Price: 1,72000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 59
Unit Price: 1,42000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 496
Unit Price: 1,42000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,52625 €
Datasheet
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL2A151MHD1TO

DigiKey Part Number
493-10551-1-ND - Cut Tape (CT)
493-10551-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL2A151MHD1TO
Description
CAP ALUM 150UF 20% 100V RADIAL
Customer Reference
Detailed Description
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL2A151MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
470 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,85500 €8,55 €
500,65980 €32,99 €
1000,59790 €59,79 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,49124 €245,62 €
1.0000,45766 €457,66 €
1.5000,44071 €661,06 €
2.5000,42182 €1.054,55 €
3.5000,41072 €1.437,52 €
5.0000,39999 €1.999,95 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €