



UKL2A151KHD | |
|---|---|
DigiKey Part Number | 493-16880-ND |
Manufacturer | |
Manufacturer Product Number | UKL2A151KHD |
Description | CAP ALUM 150UF 10% 100V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A151KHD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±10% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,91100 € | 9,11 € |
| 50 | 0,70480 € | 35,24 € |
| 100 | 0,63940 € | 63,94 € |
| 500 | 0,52706 € | 263,53 € |
| 1.000 | 0,49167 € | 491,67 € |
| 2.500 | 0,45391 € | 1.134,77 € |
| 5.000 | 0,43092 € | 2.154,60 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

