



UPW2A151MHD1TO | |
|---|---|
DigiKey Part Number | 493-12086-1-ND - Cut Tape (CT) 493-12086-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2A151MHD1TO |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2A151MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 461.5 mA @ 120 Hz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,70900 € | 7,09 € |
| 50 | 0,54260 € | 27,13 € |
| 100 | 0,48990 € | 48,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39774 € | 198,87 € |
| 1.000 | 0,36927 € | 369,27 € |
| 1.500 | 0,35491 € | 532,37 € |
| 2.500 | 0,33890 € | 847,25 € |
| 3.500 | 0,32949 € | 1.153,21 € |
| 5.000 | 0,32040 € | 1.602,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

