



UCY2C151MHD9TO | |
|---|---|
DigiKey Part Number | 493-13302-1-ND - Cut Tape (CT) 493-13302-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C151MHD9TO |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C151MHD9TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.52 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,12700 € | 11,27 € |
| 50 | 0,87860 € | 43,93 € |
| 100 | 0,80000 € | 80,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66496 € | 332,48 € |
| 1.000 | 0,62246 € | 622,46 € |
| 1.500 | 0,60103 € | 901,54 € |
| 2.500 | 0,57712 € | 1.442,80 € |
| 3.500 | 0,56308 € | 1.970,78 € |
| 5.000 | 0,54951 € | 2.747,55 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

