



UKL2A151KHD1TO | |
|---|---|
DigiKey Part Number | 493-UKL2A151KHD1TOCT-ND - Cut Tape (CT) UKL2A151KHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A151KHD1TO |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A151KHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 470 mA @ 120 Hz | |
Ripple Current @ High Frequency | 705 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,92300 € | 9,23 € |
| 50 | 0,71360 € | 35,68 € |
| 100 | 0,64740 € | 64,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53370 € | 266,85 € |
| 1.000 | 0,49786 € | 497,86 € |
| 1.500 | 0,47978 € | 719,67 € |
| 2.500 | 0,45962 € | 1.149,05 € |
| 3.500 | 0,44778 € | 1.567,23 € |
| 5.000 | 0,43634 € | 2.181,70 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

