



UPM2A151MHD1TO | |
|---|---|
DigiKey Part Number | 493-12200-1-ND - Cut Tape (CT) 493-12200-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A151MHD1TO |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A151MHD1TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.12 A @ 10 kHz |
Part Status Not For New Designs | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A151MHD1TO | Nichicon | 180 | 493-5129-1-ND | 1,11000 € | Direct |
| UPW2A151MHD1TO | Nichicon | 390 | 493-12086-1-ND | 1,11000 € | Upgrade |
| UPM2A151MHD | Nichicon | 329 | 493-17114-ND | 1,25000 € | Parametric Equivalent |
| UPW2A151MHD | Nichicon | 2.518 | 493-1978-ND | 1,10000 € | Parametric Equivalent |
| EEU-FC2A151 | Panasonic Industry | 6.136 | P10777-ND | 1,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,91800 € | 9,18 € |
| 50 | 0,71140 € | 35,57 € |
| 100 | 0,64600 € | 64,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53328 € | 266,64 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

