
EEU-FC2A151 | |
|---|---|
DigiKey Part Number | P10777-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A151 |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 524.6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 807 mA @ 100 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,98900 € | 9,89 € |
| 50 | 0,76740 € | 38,37 € |
| 200 | 0,63920 € | 127,84 € |
| 600 | 0,56637 € | 339,82 € |
| 1.000 | 0,53911 € | 539,11 € |
| 2.600 | 0,49713 € | 1.292,54 € |
| 5.000 | 0,47402 € | 2.370,10 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

