Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade




UKL1J331MHD | |
|---|---|
DigiKey Part Number | UKL1J331MHD-ND |
Manufacturer | |
Manufacturer Product Number | UKL1J331MHD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J331MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.065 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J331MHD | Nichicon | 1.338 | 493-15654-ND | 0,99000 € | Direct |
| UPM1J331MHD | Nichicon | 828 | 493-15767-ND | 0,99000 € | Direct |
| URS1J331MHD | Nichicon | 0 | URS1J331MHD-ND | 0,31305 € | Direct |
| UBT1J331MHD8 | Nichicon | 0 | UBT1J331MHD8-ND | 1,50000 € | Upgrade |
| UBW1J331MHD | Nichicon | 800 | 493-16649-ND | 1,79000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,45079 € | 360,63 € |
| Unit Price without VAT: | 0,45079 € |
|---|---|
| Unit Price with VAT: | 0,53644 € |















