



UBW1J331MHD | |
|---|---|
DigiKey Part Number | 493-16649-ND |
Manufacturer | |
Manufacturer Product Number | UBW1J331MHD |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1J331MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,17700 € | 11,77 € |
| 50 | 0,91940 € | 45,97 € |
| 100 | 0,83820 € | 83,82 € |
| 800 | 0,66761 € | 534,09 € |
| 1.600 | 0,62879 € | 1.006,06 € |
| 3.200 | 0,59656 € | 1.908,99 € |
| 5.600 | 0,57457 € | 3.217,59 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

