
337CKE100M | |
|---|---|
DigiKey Part Number | 1572-1722-ND |
Manufacturer | |
Manufacturer Product Number | 337CKE100M |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 402mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.32 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 402mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PX330MEFC12.5X25 | Rubycon | 1.960 | 1189-1003-ND | 1,34000 € | Parametric Equivalent |
| EKMQ101ELL331MK25S | Chemi-Con | 1.790 | 565-EKMQ101ELL331MK25S-ND | 2,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,37900 € | 13,79 € |
| 50 | 1,08440 € | 54,22 € |
| 100 | 0,99140 € | 99,14 € |
| 500 | 0,83144 € | 415,72 € |
| 1.000 | 0,78109 € | 781,09 € |
| 2.500 | 0,72739 € | 1.818,47 € |
| 5.000 | 0,69469 € | 3.473,45 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

