Upgrade
Upgrade




UBT1J331MHD8 | |
|---|---|
DigiKey Part Number | UBT1J331MHD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT1J331MHD8 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1J331MHD8 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.29 A @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214658331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4515PHBK-ND | 1,10884 € | Upgrade |
| MAL214668331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214668331E3-ND | 1,14254 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97100 € | 9,71 € |
| 50 | 0,75240 € | 37,62 € |
| 100 | 0,68350 € | 68,35 € |
| 800 | 0,53880 € | 431,04 € |
| 1.600 | 0,50587 € | 809,39 € |
| 3.200 | 0,47852 € | 1.531,26 € |
| 5.600 | 0,45986 € | 2.575,22 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |



