
100PK330MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 100PK330MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 100PK330MEFC12.5X25 |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100PK330MEFC12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 912 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PX330MEFC12.5X25 | Rubycon | 1.460 | 1189-1003-ND | 1,34000 € | Upgrade |
| 337CKE100M | CORNELL DUBILIER KNOWLES | 7.246 | 1572-1722-ND | 2,09000 € | Upgrade |
| EKMQ101ELL331MK25S | Chemi-Con | 1.788 | 565-EKMQ101ELL331MK25S-ND | 2,65000 € | Upgrade |
| ECA-2AM331 | Panasonic Industry | 655 | P5315-ND | 1,36000 € | Parametric Equivalent |
| ECA-2AM331B | Panasonic Industry | 4 | P19561CT-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,00100 € | 10,01 € |
| 50 | 0,77560 € | 38,78 € |
| 100 | 0,70430 € | 70,43 € |
| 500 | 0,58176 € | 290,88 € |
| 1.000 | 0,54316 € | 543,16 € |
| 3.000 | 0,49493 € | 1.484,79 € |
| 5.000 | 0,47691 € | 2.384,55 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

