Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent




LGU1V682MELA | |
|---|---|
DigiKey Part Number | 493-7190-ND |
Manufacturer | |
Manufacturer Product Number | LGU1V682MELA |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1V682MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.31 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.6565 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1V682MELB | Nichicon | 0 | 493-8428-ND | 3,25000 € | Similar |
| LGU1V682MELZ | Nichicon | 0 | 493-6143-ND | 3,65000 € | Similar |
| LGY1V682MELB25 | Nichicon | 2 | 493-8634-ND | 3,96000 € | Similar |
| LGY1V682MELZ40 | Nichicon | 63 | 493-8632-ND | 3,85000 € | Similar |
| LGY1V682MELA35 | Nichicon | 149 | 493-8633-ND | 4,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,55100 € | 25,51 € |
| 50 | 2,05620 € | 102,81 € |
| 100 | 1,90050 € | 190,05 € |
| 500 | 1,63308 € | 816,54 € |
| 1.000 | 1,54898 € | 1.548,98 € |
| 2.500 | 1,45930 € | 3.648,25 € |
| 5.000 | 1,40472 € | 7.023,60 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |














