6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 78mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP682M035E1P3

DigiKey Part Number
SLP682M035E1P3-ND
Manufacturer
Manufacturer Product Number
SLP682M035E1P3
Description
CAP ALUM 6800UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 78mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.78 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.48 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.984" (25.00mm)
ESR (Equivalent Series Resistance)
78mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.393
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,86000 €3,86 €
102,63600 €26,36 €
502,12840 €106,42 €
1001,96840 €196,84 €
5001,69342 €846,71 €
1.0001,60698 €1.606,98 €
2.5001,51483 €3.787,07 €
5.0001,45874 €7.293,70 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,59340 €