Direct

LP682M035C7P3 | |
|---|---|
DigiKey Part Number | LP682M035C7P3-ND |
Manufacturer | |
Manufacturer Product Number | LP682M035C7P3 |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 61mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.32 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.552 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.575" (40.00mm) |
ESR (Equivalent Series Resistance) 61mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXG6800MEFCSN25X30 | Rubycon | 168 | 1189-3907-ND | 6,98000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,43231 € | 4.432,31 € |
| Unit Price without VAT: | 4,43231 € |
|---|---|
| Unit Price with VAT: | 5,27445 € |


