6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 78mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP682M035A7P3

DigiKey Part Number
338-3802-ND
Manufacturer
Manufacturer Product Number
SLP682M035A7P3
Description
CAP ALUM 6800UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 78mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
0.866" Dia (22.00mm)
Capacitance
Height - Seated (Max)
1.575" (40.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
35 V
Package / Case
Radial, Can - Snap-In
ESR (Equivalent Series Resistance)
78mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 387
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,61000 €3,61 €
102,45000 €24,50 €
501,97180 €98,59 €
1001,82100 €182,10 €
5001,56186 €780,93 €
1.0001,48037 €1.480,37 €
2.5001,39348 €3.483,70 €
5.0001,34059 €6.702,95 €
Manufacturers Standard Package
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,29590 €