Direct
Upgrade
Similar
Similar
Similar
Similar
Direct

LP682M035E5P3 | |
|---|---|
DigiKey Part Number | LP682M035E5P3-ND |
Manufacturer | |
Manufacturer Product Number | LP682M035E5P3 |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.286 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5146 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP682M035E1P3 | Cornell Dubilier Knowles | 3.392 | SLP682M035E1P3-ND | 3,89000 € | Direct |
| SLP682M050E5P3 | Cornell Dubilier Knowles | 0 | SLP682M050E5P3-ND | 2,23325 € | Upgrade |
| LP682M035C7P3 | Cornell Dubilier Knowles | 0 | LP682M035C7P3-ND | 4,43231 € | Similar |
| LP682M050E9P3 | Cornell Dubilier Knowles | 875 | LP682M050E9P3-ND | 10,16000 € | Similar |
| SLP682M035A7P3 | Cornell Dubilier Knowles | 387 | 338-3802-ND | 3,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,86052 € | 2.860,52 € |
| Unit Price without VAT: | 2,86052 € |
|---|---|
| Unit Price with VAT: | 3,40402 € |








