HEF4541BT,518 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 1.475
Unit Price: 0,55000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.693
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.641
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.650
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.924
Unit Price: 0,67000 €
Datasheet

Similar


onsemi
In Stock: 305
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 5.899
Unit Price: 0,51000 €
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4541BT,518

DigiKey Part Number
1727-HEF4541BT,518TR-ND - Tape & Reel (TR)
1727-HEF4541BT,518CT-ND - Cut Tape (CT)
1727-HEF4541BT,518DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4541BT,518
Description
IC OSC PROG TIMER 36MHZ 14SOIC
Customer Reference
Detailed Description
Programmable Timer IC 36MHz 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Programmable Timer
Count
-
Frequency
36MHz
Voltage - Supply
4.5V ~ 15.5V
Current - Supply
500 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes