
CD4541BM | |
|---|---|
DigiKey Part Number | 296-3535-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4541BM |
Description | IC OSC PROG TIMER 100KHZ 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 100kHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4541BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 65536 | |
Frequency | 100kHz | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84300 € | 8,43 € |
| 50 | 0,71520 € | 35,76 € |
| 100 | 0,67570 € | 67,57 € |
| 250 | 0,63388 € | 158,47 € |
| 500 | 0,60870 € | 304,35 € |
| 1.000 | 0,58799 € | 587,99 € |
| 2.500 | 0,56611 € | 1.415,28 € |
| 5.000 | 0,55293 € | 2.764,65 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |


