
HEF4541BT,118 | |
---|---|
DigiKey Part Number | 1727-HEF4541BT,118TR-ND - Tape & Reel (TR) 1727-HEF4541BT,118CT-ND - Cut Tape (CT) 1727-HEF4541BT,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4541BT,118 |
Description | IC OSC PROG TIMER 36MHZ 14SOIC |
Customer Reference | |
Detailed Description | Programmable Timer IC 36MHz 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 65536 | |
Frequency | 36MHz | |
Voltage - Supply | 3V ~ 15V | |
Current - Supply | 20 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,38400 € | 3,84 € |
50 | 0,31880 € | 15,94 € |
100 | 0,29840 € | 29,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,24226 € | 605,65 € |
5.000 | 0,23550 € | 1.177,50 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,65450 € |