
CD4541BNSR | |
|---|---|
DigiKey Part Number | 296-CD4541BNSRTR-ND - Tape & Reel (TR) 296-CD4541BNSRCT-ND - Cut Tape (CT) 296-CD4541BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4541BNSR |
Description | IC OSC PROG TIMER 100KHZ 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 100kHz 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4541BNSR Models |
Category | Voltage - Supply 3V ~ 20V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Part Status Active | Supplier Device Package 14-SO |
Type Programmable Timer | Mounting Type Surface Mount |
Count 65536 | Base Product Number |
Frequency 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50000 € | 5,00 € |
| 25 | 0,44920 € | 11,23 € |
| 100 | 0,39380 € | 39,38 € |
| 250 | 0,36748 € | 91,87 € |
| 500 | 0,35158 € | 175,79 € |
| 1.000 | 0,33850 € | 338,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38985 € | 779,70 € |
| 4.000 | 0,37962 € | 1.518,48 € |
| 6.000 | 0,37449 € | 2.246,94 € |
| 10.000 | 0,36881 € | 3.688,10 € |
| 14.000 | 0,36549 € | 5.116,86 € |
| 20.000 | 0,36230 € | 7.246,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

