
MC14541BDR2G | |
|---|---|
DigiKey Part Number | MC14541BDR2GOSTR-ND - Tape & Reel (TR) MC14541BDR2GOSCT-ND - Cut Tape (CT) MC14541BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14541BDR2G |
Description | IC OSC PROG TIMER 3MHZ 14-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 3MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14541BDR2G Models |
Category | Current - Supply 15 µA |
Manufacturer onsemi | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 14-SOIC |
Type Programmable Timer | Mounting Type Surface Mount |
Frequency 3MHz | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV14541BDR2G | onsemi | 9.880 | NLV14541BDR2GOSCT-ND | 0,70000 € | Parametric Equivalent |
| CD4541BMT | Texas Instruments | 343 | 296-CD4541BMTCT-ND | 1,05000 € | Direct |
| CD4541BM | Texas Instruments | 1.956 | 296-3535-5-ND | 1,05000 € | Similar |
| CD4541BNSR | Texas Instruments | 2.000 | 296-CD4541BNSRCT-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,33880 € | 8,47 € |
| 100 | 0,29530 € | 29,53 € |
| 250 | 0,27460 € | 68,65 € |
| 500 | 0,26214 € | 131,07 € |
| 1.000 | 0,25188 € | 251,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22959 € | 573,98 € |
| 5.000 | 0,22338 € | 1.116,90 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


