
MC14541BDG | |
|---|---|
DigiKey Part Number | MC14541BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14541BDG |
Description | IC OSC PROG TIMER 3MHZ 14-SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 3MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14541BDG Models |
Category | Current - Supply 15 µA |
Manufacturer onsemi | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 14-SOIC |
Type Programmable Timer | Mounting Type Surface Mount |
Frequency 3MHz | Base Product Number |
Voltage - Supply 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4541BM | Rochester Electronics, LLC | 3.119 | 2156-CD4541BM-ND | 1,15000 € | Similar |
| CD4541BMT | Texas Instruments | 343 | 296-CD4541BMTCT-ND | 1,15000 € | Similar |
| CD4541BNSR | Texas Instruments | 8.000 | 296-CD4541BNSRCT-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 0,29709 € | 16,34 € |
| 110 | 0,27891 € | 30,68 € |
| Unit Price without VAT: | 0,29709 € |
|---|---|
| Unit Price with VAT: | 0,35354 € |




