Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar



BAV70W-QX | |
|---|---|
DigiKey Part Number | 1727-BAV70W-QXTR-ND - Tape & Reel (TR) 1727-BAV70W-QXCT-ND - Cut Tape (CT) 1727-BAV70W-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70W-QX |
Description | DIODE ARRAY GP 100V 175MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 175mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 175mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 50 | 0,06300 € | 3,15 € |
| 100 | 0,05460 € | 5,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02834 € | 85,02 € |
| 6.000 | 0,02517 € | 151,02 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |













