
DAN202FMFHT106 | |
|---|---|
DigiKey Part Number | 846-DAN202FMFHT106TR-ND - Tape & Reel (TR) 846-DAN202FMFHT106CT-ND - Cut Tape (CT) 846-DAN202FMFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN202FMFHT106 |
Description | DIODE ARRAY GP 80V 100MA SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 100mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAN202FMT106 | Rohm Semiconductor | 24 | 846-DAN202FMT106CT-ND | 0,28000 € | Parametric Equivalent |
| DAN202UT106 | Rohm Semiconductor | 1.822 | DAN202UT106CT-ND | 0,31000 € | Parametric Equivalent |
| 1SS301,LF | Toshiba Semiconductor and Storage | 5.820 | 1SS301LFCT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19100 € | 1,91 € |
| 100 | 0,11990 € | 11,99 € |
| 500 | 0,08878 € | 44,39 € |
| 1.000 | 0,07870 € | 78,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06587 € | 197,61 € |
| 6.000 | 0,05940 € | 356,40 € |
| 9.000 | 0,05610 € | 504,90 € |
| 15.000 | 0,05238 € | 785,70 € |
| 21.000 | 0,05019 € | 1.053,99 € |
| 30.000 | 0,04805 € | 1.441,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

