
DAN202UT106 | |
|---|---|
DigiKey Part Number | DAN202UT106TR-ND - Tape & Reel (TR) DAN202UT106CT-ND - Cut Tape (CT) DAN202UT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN202UT106 |
Description | DIODE ARRAY GP 80V 100MA UMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package UMD3 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAN202UMTL | Rohm Semiconductor | 5.435 | DAN202UMTLCT-ND | 5,21000 € | Direct |
| DAN222G | onsemi | 4.180 | DAN222GOSCT-ND | 3,55000 € | Direct |
| CMSD2838 TR PBFREE | Central Semiconductor Corp | 449 | 1514-CMSD2838TRPBFREECT-ND | 13,14000 € | Similar |
| DAN222T1G | onsemi | 9.274 | DAN222T1GOSCT-ND | 3,55000 € | Similar |
| MMBD6100W_R1_00001 | Panjit International Inc. | 0 | 3757-MMBD6100W_R1_00001CT-ND | 3,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11750 € | 11,75 € |
| 500 | 0,08690 € | 43,45 € |
| 1.000 | 0,07703 € | 77,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06438 € | 193,14 € |
| 6.000 | 0,05803 € | 348,18 € |
| 9.000 | 0,05479 € | 493,11 € |
| 15.000 | 0,05115 € | 767,25 € |
| 21.000 | 0,04899 € | 1.028,79 € |
| 30.000 | 0,04689 € | 1.406,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

