
DAN202UMTL | |
|---|---|
DigiKey Part Number | DAN202UMTLTR-ND - Tape & Reel (TR) DAN202UMTLCT-ND - Cut Tape (CT) DAN202UMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN202UMTL |
Description | DIODE ARRAY GP 80V 100MA UMD3F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-85 |
Datasheet | Datasheet |
EDA/CAD Models | DAN202UMTL Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-85 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package UMD3F |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08240 € | 8,24 € |
| 500 | 0,06034 € | 30,17 € |
| 1.000 | 0,05320 € | 53,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04409 € | 132,27 € |
| 6.000 | 0,03949 € | 236,94 € |
| 9.000 | 0,03714 € | 334,26 € |
| 15.000 | 0,03450 € | 517,50 € |
| 21.000 | 0,03293 € | 691,53 € |
| 30.000 | 0,03141 € | 942,30 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |



