
CMSD2838 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSD2838TRPBFREETR-ND - Tape & Reel (TR) 1514-CMSD2838TRPBFREECT-ND - Cut Tape (CT) 1514-CMSD2838TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSD2838 TR PBFREE |
Description | DIODE ARRAY GP 75V 200MA SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Central Semiconductor Corp | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70W-7-F | Diodes Incorporated | 15.030 | BAV70W-FDICT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32900 € | 3,29 € |
| 100 | 0,20980 € | 20,98 € |
| 500 | 0,15826 € | 79,13 € |
| 1.000 | 0,14162 € | 141,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12046 € | 361,38 € |
| 6.000 | 0,10980 € | 658,80 € |
| 9.000 | 0,10436 € | 939,24 € |
| 15.000 | 0,09826 € | 1.473,90 € |
| 21.000 | 0,09464 € | 1.987,44 € |
| 30.000 | 0,09112 € | 2.733,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

