Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



BAV70W,135 | |
|---|---|
DigiKey Part Number | 1727-BAV70W,135TR-ND - Tape & Reel (TR) 1727-BAV70W,135CT-ND - Cut Tape (CT) 1727-BAV70W,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70W,135 |
Description | DIODE ARRAY GP 100V 175MA SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 175mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 175mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05700 € | 2,85 € |
| 100 | 0,04930 € | 4,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02077 € | 207,70 € |
| 20.000 | 0,01862 € | 372,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |










