


BAV70WH RFG | |
|---|---|
DigiKey Part Number | 1801-BAV70WHRFGTR-ND - Tape & Reel (TR) 1801-BAV70WHRFGCT-ND - Cut Tape (CT) 1801-BAV70WHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70WH RFG |
Description | SOT-323, 100V, 0.215A, SWITCHING |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Taiwan Semiconductor Corporation | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Standard | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 150mA | Package / Case SC-70, SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Supplier Device Package SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,07950 € | 7,95 € |
| 500 | 0,05818 € | 29,09 € |
| 1.000 | 0,05126 € | 51,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04245 € | 127,35 € |
| 6.000 | 0,03799 € | 227,94 € |
| 9.000 | 0,03572 € | 321,48 € |
| 15.000 | 0,03316 € | 497,40 € |
| 21.000 | 0,03164 € | 664,44 € |
| 30.000 | 0,03017 € | 905,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |









