



BAV70-TP | |
|---|---|
DigiKey Part Number | BAV70TPMSTR-ND - Tape & Reel (TR) BAV70TPMSCT-ND - Cut Tape (CT) BAV70TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70-TP |
Description | DIODE ARRAY GP 75V 150MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 855 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,03280 € | 3,28 € |
| 500 | 0,02356 € | 11,78 € |
| 1.000 | 0,02056 € | 20,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01912 € | 57,36 € |
| 6.000 | 0,01635 € | 98,10 € |
| 9.000 | 0,01568 € | 141,12 € |
| 15.000 | 0,01466 € | 219,90 € |
| 21.000 | 0,01460 € | 306,60 € |
| 30.000 | 0,01364 € | 409,20 € |
| 75.000 | 0,01351 € | 1.013,25 € |
| 150.000 | 0,01262 € | 1.893,00 € |
| 300.000 | 0,01247 € | 3.741,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |





