
BAV70W-AQ | |
|---|---|
DigiKey Part Number | 4878-BAV70W-AQCT-ND - Cut Tape (CT) 4878-BAV70W-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | BAV70W-AQ |
Description | DIODE ARRAY GP 75V 175MA SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 175mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70W-AQ Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Cut Tape (CT) Bulk | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 175mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03240 € | 0,81 € |
| 100 | 0,02700 € | 2,70 € |
| 250 | 0,02436 € | 6,09 € |
| 500 | 0,02278 € | 11,39 € |
| 1.000 | 0,02149 € | 21,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03362 € | 100,86 € |
| 6.000 | 0,02997 € | 179,82 € |
| 9.000 | 0,02811 € | 252,99 € |
| 15.000 | 0,02602 € | 390,30 € |
| 21.000 | 0,02478 € | 520,38 € |
| 30.000 | 0,02357 € | 707,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

