
PHPT61010NYX | |
|---|---|
DigiKey Part Number | 1727-2272-2-ND - Tape & Reel (TR) 1727-2272-1-ND - Cut Tape (CT) 1727-2272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT61010NYX |
Description | TRANS NPN 100V 10A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 10 A 145MHz 1.5 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 1A, 10A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 145MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,75500 € | 7,55 € |
| 50 | 0,56020 € | 28,01 € |
| 100 | 0,49710 € | 49,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33232 € | 498,48 € |
| 3.000 | 0,30516 € | 915,48 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |











