Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AVC2T45DP,125 | |
|---|---|
DigiKey Part Number | 1727-6571-2-ND - Tape & Reel (TR) 1727-6571-1-ND - Cut Tape (CT) 1727-6571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC2T45DP,125 |
Description | IC XLTR VL BIDIR 8-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,26760 € | 6,69 € |
| 100 | 0,23260 € | 23,26 € |
| 250 | 0,21584 € | 53,96 € |
| 500 | 0,20572 € | 102,86 € |
| 1.000 | 0,19901 € | 199,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18710 € | 561,30 € |
| 6.000 | 0,18207 € | 1.092,42 € |
| 9.000 | 0,17955 € | 1.615,95 € |
| 15.000 | 0,17676 € | 2.651,40 € |
| 21.000 | 0,17513 € | 3.677,73 € |
| 30.000 | 0,17356 € | 5.206,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |









