SN74AVC2T45DCTRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,55823 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.567
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.298
Unit Price: 1,03000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.241
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 36.951
Unit Price: 1,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.108
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 847
Unit Price: 0,42000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC2T45DCTRE4

DigiKey Part Number
SN74AVC2T45DCTRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVC2T45DCTRE4
Description
IC XLTR VL BIDIR SM8
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC2T45DCTRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
1.2 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Data Rate
500Mbps
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Number of Circuits
1
Supplier Device Package
SM8
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVCH2T45DCTTG4Texas Instruments074AVCH2T45DCTTG4-ND0,55823 €Parametric Equivalent
SN74AVC2T45DCTRTexas Instruments3.567296-17232-1-ND0,78000 €Parametric Equivalent
SN74AVC2T45DCTTTexas Instruments1.298296-32279-1-ND1,03000 €Parametric Equivalent
SN74AVCH2T45DCTRTexas Instruments4.241296-19108-1-ND1,09000 €Parametric Equivalent
SN74AVCH2T45DCTTTexas Instruments36.951296-32283-1-ND1,34000 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31399 €941,97 €
6.0000,30631 €1.837,86 €
9.0000,30247 €2.722,23 €
15.0000,29820 €4.473,00 €
21.0000,29571 €6.209,91 €
Manufacturers Standard Package
Unit Price without VAT:0,31399 €
Unit Price with VAT:0,37365 €