Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AVCH2T45DCTTG4 | |
|---|---|
DigiKey Part Number | 74AVCH2T45DCTTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVCH2T45DCTTG4 |
Description | IC XLTR VL BIDIR SM8 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | 74AVCH2T45DCTTG4 Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Data Rate 500Mbps |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Circuits 1 | Supplier Device Package SM8 |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC2T45DCTR | Texas Instruments | 3.567 | 296-17232-1-ND | 0,78000 € | Parametric Equivalent |
| SN74AVC2T45DCTRE4 | Texas Instruments | 0 | SN74AVC2T45DCTRE4-ND | 0,31399 € | Parametric Equivalent |
| SN74AVC2T45DCTT | Texas Instruments | 1.298 | 296-32279-1-ND | 1,03000 € | Parametric Equivalent |
| SN74AVCH2T45DCTR | Texas Instruments | 4.241 | 296-19108-1-ND | 1,09000 € | Parametric Equivalent |
| SN74AVCH2T45DCTT | Texas Instruments | 36.951 | 296-32283-1-ND | 1,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,55823 € | 418,67 € |
| 1.250 | 0,54514 € | 681,42 € |
| 1.750 | 0,53749 € | 940,61 € |
| 2.500 | 0,53013 € | 1.325,33 € |
| 6.250 | 0,51428 € | 3.214,25 € |
| 12.500 | 0,50473 € | 6.309,12 € |
| Unit Price without VAT: | 0,55823 € |
|---|---|
| Unit Price with VAT: | 0,66429 € |










