
NLSX3373MUTAG | |
|---|---|
DigiKey Part Number | NLSX3373MUTAGOSTR-ND - Tape & Reel (TR) NLSX3373MUTAGOSCT-ND - Cut Tape (CT) NLSX3373MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX3373MUTAG |
Description | IC XLTR VL BIDIR 8-UDFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8Mbps 8-UDFN (1.8x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NLSX3373MUTAG Models |
Category | Voltage - VCCB 1.65 V ~ 4.5 V |
Manufacturer onsemi | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 8Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFDFN |
Channels per Circuit 2 | Supplier Device Package 8-UDFN (1.8x1.2) |
Voltage - VCCA 1.2 V ~ 4.1 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2T45DC,125 | Nexperia USA Inc. | 21.239 | 1727-4578-1-ND | 0,34000 € | Similar |
| 74LVCH2T45DC,125 | Nexperia USA Inc. | 2.673 | 1727-4596-1-ND | 0,35000 € | Similar |
| MAX13047EEVB+T | Analog Devices Inc./Maxim Integrated | 6.682 | MAX13047EEVB+CT-ND | 10,47000 € | Similar |
| NTB0102DP-Q100H | NXP USA Inc. | 21.658 | 568-12374-1-ND | 0,98000 € | Similar |
| NTS0102DP,125 | NXP USA Inc. | 3.015 | 568-12047-1-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,00234 € | 3.007,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

